353908-8

Heilind Number:AMP353908-8
Manufacturer:TE Connectivity
Manufacturer Number:353908-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CT REC HSG 8P CRIMP TYPE WHITE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 353908-8
Color:White
Series:AMP Mini CT
Amperage:3 A
Connector Type:Housing
Gender:Receptacle
Housing Material:Nylon 6/6
Number of Contacts:8
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Maximum Operating Temperature:105 °C, 221 °F
Overall Height:6
Overall Length:13.5
Pitch:.059 in, 1.5 mm
Voltage:50 VDC
Contact Type:Socket
Strain Relief:No Strain Relief
Shape:Rectangular
Package Quantity:2000
Number of Positions:8
Housing Color:Natural
Insulation Resistance:500 MΩ
GPL:398
Mating Retention Type:Detent
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Power & Signal
Panel Mount:Without
PCB Retention:Without
Connector Height:.236 in, 6 mm
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
Mating Connector Lock Type:Detent
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:2246
Wire Size:.05 - .22 mm², 30 - 24 AWG
Contact Layout:Inline
Contact Transmits:Signal (Data)
Connector Length:13.5 mm, .531 in
Connector System:Wire to Board, Wire to Wire
Connector Product Type:Connector
Connector Width:.141 in, 3.6 mm
Mating Retention:With
Mating Connector Lock:Without
Insulation Diameter:.0334 - .041 in, .85 - 1.05 mm
Housing Configuration:Both Ends Closed
Internal / External:Internal
Glow Wire Rating:Standard Part - Not Glow Wire
Material Flammability Standard:UL 94V-0
Part Aliases:353908-8
SKU:AMP353908-8

Detailed Description

Enhance your connectivity with our CT REC HSG 8P CRIMP TYPE in striking White. Designed for optimal performance, this housing component, a part of the AMP Mini CT series, ensures secure and efficient power and signal transmission. Crafted from durable Nylon 6/6, it guarantees reliability in various applications. Featuring eight socket contacts for seamless inline connection, this connector is perfect for wire-to-wire and wire-to-board setups. With a 1.5mm pitch and a maximum operating temperature of 105°C, it meets stringent standards for performance and safety. UL and CSA certified, it upholds quality and compliance. Ideal for power and signal circuitry, this connector is a valuable addition to your electronic assemblies.