353908-9

Heilind Number:AMP353908-9
Manufacturer:TE Connectivity
Manufacturer Number:353908-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CT REC HSG 9P CRIMP TYPE WHITE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 353908-9
Color:White
Series:AMP Mini CT
Amperage:3 A
Connector Type:Housing
Gender:Receptacle
Housing Material:Nylon 6/6
Number of Contacts:9
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Maximum Operating Temperature:105 °C, 221 °F
Overall Height:6
Overall Length:15
Pitch:.059 in, 1.5 mm
Voltage:50 VDC
Contact Type:Socket
Strain Relief:No Strain Relief
Shape:Rectangular
Package Quantity:2000
Number of Positions:9
Housing Color:Natural
Insulation Resistance:500 MΩ
GPL:398
Mating Retention Type:Detent
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Power & Signal
Panel Mount:Without
PCB Retention:Without
Connector Height:.236 in, 6 mm
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
Mating Connector Lock Type:Detent
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:2246
Wire Size:.05 - .22 mm², 30 - 24 AWG
Contact Layout:Inline
Contact Transmits:Signal (Data)
Connector Length:15 mm, .591 in
Connector System:Wire to Board, Wire to Wire
Connector Product Type:Connector
Connector Width:.141 in, 3.6 mm
Mating Retention:With
Mating Connector Lock:Without
Insulation Diameter:.0334 - .041 in, .85 - 1.05 mm
Housing Configuration:Both Ends Closed
Internal / External:Internal
Glow Wire Rating:Standard Part - Not Glow Wire
Material Flammability Standard:UL 94V-0
Part Aliases:353908-9
SKU:AMP353908-9

Detailed Description

Easily connect and secure your cables with our CT REC HSG 9P CRIMP TYPE WHITE housing. Designed for efficient crimping, this receptacle housing features nine contacts in a single row, perfect for power and signal applications. Constructed with durable Nylon 6/6 material and meeting UL 94V-0 standards for flammability, it ensures reliable performance. With a temperature range of -30 to 105 °C, it's suitable for various environments. The white color and compact design make it versatile for different devices. Whether for wire-to-wire or wire-to-board connections, this housing, with a 1.5mm pitch, offers secure and efficient connectivity. Each package includes 2000 units, ideal for bulk installations. Trust in its LR 7189-133 and E28476 certifications for quality assurance. RoHS compliant, it's also environmentally friendly. Upgrade your connector systems with this AMP Mini CT housing.