353928-2

Heilind Number:AMP353928-2
Manufacturer:TE Connectivity
Manufacturer Number:353928-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Std USB Type A, R/A, SMT, Offset, Panel

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 353928-2
Gender:Receptacle
Housing Material:Thermoplastic
Mount Type:Board Mount, Panel
Termination Method:Reflow Solder
Pitch:.078 in, .098 in, 2.5 mm, 2 mm
Shell Plating:Tin
Number of Ports:1
Orientation:Right Angle
USB Type:A
USB Size:Standard
USB Version:2.0
Mount Location:Top
Contact Amperage:1 A
Number of Positions:4
Housing Color:Black
Termination Type:Surface Mount
Panel Ground Location:Right/Left
Tail Length:.073 in, 1.85 mm
Pick and Place:With Pick and Place Cover
Operating Temperature Range:-55 - 85 °C, -67 - 185 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Gold or Gold Flash over Palladium Nickel
Contact Mating Area Plating Thickness:29.92 µin, .76 µm
Mating Cycles:1500
PCB Thickness (Recommended):1 mm
PCB Retention Type:SMT Hold-Down
Panel Mount Type:Flange
Ground Component Type:M2 Threaded Hole
Grounding Options:Panel Ground
Connector and Contact Terminate To:Printed Circuit Board
Number of Mounting Legs:4
Connector System:Cable-to-Board, Cable-to-Panel
Connector Product Type:Connector
LED Indicator:Without
Offset:4 mm
Shell Plating Finish:Bright
Locating Posts:With
Maximum Soldering Temperature:260 °C, 500 °F
Halogen Free:No
Locking Feature:With
PCB Connector Seating:Offset
Standard:USB 2.0
Material Flammability Standard:UL 94V-0
Part Aliases:353928-2
SKU:AMP353928-2

Detailed Description

Enhance connectivity with our Standard USB Type A Receptacle, designed for seamless integration in electronic devices. This Right Angle, Surface Mount connector features a Thermoplastic housing in sleek Black, ensuring durability and reliability. With a 1A contact amperage and Gold or Gold Flash over Palladium Nickel plating, it guarantees efficient power and signal transmission. Meeting industry standards with its USB 2.0 compatibility, this connector offers a mating cycle of 1500, ideal for high-performance applications. The connector is RoHS compliant and operates within a wide temperature range, making it suitable for various environments. Its versatile design supports Cable-to-Panel and Cable-to-Board connections, with a panel mount feature for added convenience. Whether for data or devices, this connector is essential for seamless connectivity in electronic systems.