| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 353929-1 |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Mount Type: | Board Mount, Panel |
| Termination Method: | Reflow Solder |
| Pitch: | .078 in, .098 in, 2.5 mm, 2 mm |
| Shell Plating: | Tin |
| Number of Ports: | 1 |
| Orientation: | Right Angle |
| USB Type: | A |
| USB Size: | Standard |
| USB Version: | 2.0 |
| Mount Location: | Top |
| Contact Amperage: | 1 A |
| Number of Positions: | 4 |
| Housing Color: | White |
| Termination Type: | Surface Mount |
| Panel Ground Location: | Right/Left |
| Tail Length: | .073 in, 1.85 mm |
| Pick and Place: | With Pick and Place Cover |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold or Gold Flash over Palladium Nickel |
| Contact Mating Area Plating Thickness: | 29.92 µin, .76 µm |
| Mating Cycles: | 1500 |
| PCB Thickness (Recommended): | 1 mm |
| PCB Retention Type: | SMT Hold-Down |
| Panel Mount Type: | Flange |
| Ground Component Type: | M2 Threaded Hole |
| Grounding Options: | Panel Ground |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Number of Mounting Legs: | 4 |
| Connector System: | Cable-to-Board, Cable-to-Panel |
| Connector Product Type: | Connector |
| LED Indicator: | Without |
| Offset: | 4 mm |
| Shell Plating Finish: | Bright |
| Locating Posts: | With |
| Maximum Soldering Temperature: | 260 °C, 500 °F |
| Halogen Free: | No |
| Locking Feature: | Without |
| PCB Connector Seating: | Offset |
| Standard: | USB 2.0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 353929-1 |
| SKU: | AMP353929-1 |
353929-1
Specifications
Detailed Description
Easily integrate standard USB Type A connectivity into your devices with this right-angle receptacle connector. Designed for board mount and panel applications, it features a thermoplastic housing in white with a tin shell plating for durability. The offset orientation and 2.5mm pitch provide versatility in mounting options. With surface mount termination and a tail length of 1.85mm, it ensures secure and reliable connections. This USB 2.0 connector supports both power and signal transmission, with gold or gold flash plating over palladium nickel for optimal conductivity. Its UL 94V-0 rated housing meets flammability standards, making it suitable for various environments. The connector is RoHS compliant and operates in a wide temperature range from -55 to 85°C, making it ideal for industrial applications. With a tape & reel packaging option and pick and place cover, it facilitates efficient assembly processes. Whether for data transfer or device charging, this connector is a reliable solution for your connectivity needs.

