| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 353929-4 |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Mount Type: | Board Mount, Panel |
| Termination Method: | Reflow Solder |
| Pitch: | .078 in, .098 in, 2.5 mm, 2 mm |
| Shell Plating: | Tin |
| Number of Ports: | 1 |
| Orientation: | Right Angle |
| USB Type: | A |
| USB Size: | Standard |
| USB Version: | 2.0 |
| Mount Location: | Top |
| Contact Amperage: | 1 A |
| Number of Positions: | 4 |
| Housing Color: | Black |
| Termination Type: | Surface Mount |
| Panel Ground Location: | Right/Left |
| Tail Length: | .073 in, 1.85 mm |
| Pick and Place: | With Pick and Place Cover |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold or Gold Flash over Palladium Nickel |
| Contact Mating Area Plating Thickness: | 29.92 µin, .76 µm |
| Mating Cycles: | 1500 |
| PCB Thickness (Recommended): | 1 mm |
| PCB Retention Type: | SMT Hold-Down |
| Panel Mount Type: | Flange |
| Ground Component Type: | M2 Threaded Hole |
| Grounding Options: | Panel Ground |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Number of Mounting Legs: | 4 |
| Connector System: | Cable-to-Board, Cable-to-Panel |
| Connector Product Type: | Connector |
| LED Indicator: | Without |
| Offset: | 4 mm |
| Shell Plating Finish: | Bright |
| Locating Posts: | With |
| Maximum Soldering Temperature: | 260 °C, 500 °F |
| Halogen Free: | No |
| Locking Feature: | Without |
| PCB Connector Seating: | Offset |
| Standard: | USB 2.0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 353929-4 |
| SKU: | AMP353929-4 |
353929-4
Specifications
Detailed Description
Enhance your connectivity with this Standard USB Type A Receptacle, designed for seamless integration on circuit boards. Crafted from durable thermoplastic with a UL 94V-0 flammability standard, this connector offers reliable performance in various environments. Its right-angle orientation and top mount location provide flexibility in installation, while the surface mount termination method ensures easy assembly through reflow soldering. With a pitch of 2 mm and 2.5 mm, it accommodates different PCB thicknesses, making it suitable for power and signal applications. The gold or gold flash over palladium nickel plating in the contact mating area guarantees high-quality signal transmission, with a mating cycle of 1500 ensuring lasting durability. Ideal for data and device connections, this USB 2.0 connector is a dependable choice for your electronic projects.

