| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 353937-1 |
| Termination Method: | Crimp |
| Terminal Type: | Receptacle |
| Wire Size: | 14 - 18 AWG, .77 - 2.13 mm² |
| Terminal / Splice Type: | Receptacle |
| Product: | Magnet Wire Terminals |
| SKU: | AMP353937-1 |
353937-1
Specifications
Detailed Description
Crimp and connect with ease using these receptacle-type wire terminals, designed for efficient termination of 14-18 AWG (0.77-2.13 mm²) wires. Perfect for secure and reliable electrical connections, they offer a hassle-free solution for your wiring needs. With RoHS compliance, you can trust in their quality and environmental responsibility. Ideal for a variety of applications, these terminals are a must-have for any project requiring durable and professional wire connections. Upgrade your toolkit with these essential components and streamline your workflow with confidence.

