35481

Heilind Number:AMP35481
Manufacturer:TE Connectivity
Manufacturer Number:35481
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,PIDG HK 16-14 10

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 35481
Series:PIDG
Connector Type:Hook Tongue
Voltage:300 V
Stud Size:#10
Orientation:Straight
Operating Temperature Range:105 °C, 221 °F
Wire Size:14 - 16 AWG, 1.04 - 2.62 mm², 2050 - 5180 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP35481

Detailed Description

Enhance your electrical connections with our PIDG series terminal, meticulously designed for optimal performance. This Hook Tongue connector, suitable for 14-16 AWG wires, ensures secure and efficient transmission with its #10 stud size. Operating at temperatures up to 105°C, it guarantees reliability in various environments. The closed barrel design and insulation provide additional safety, while its straight orientation and rohs_compliance make it a versatile and eco-friendly choice. Trust in our Rings & Spades supplier_product for quality and durability in all your crimp terminal needs.