| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 35492 |
| Series: | PLASTI-GRIP |
| Connector Type: | Ring Tongue |
| Voltage: | 600 V |
| Stud Size: | 1/4, M6 |
| Orientation: | Offset |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 10 - 12 AWG, 2.62 - 6.64 mm², 5180 - 13100 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP35492 |
35492
Specifications
Detailed Description
Enhance your electrical connections with this high-quality PLASTI-GRIP Ring Tongue connector. Designed for efficiency and durability, this connector features a 1/4" stud size (M6) and accommodates wire sizes ranging from 10 to 12 AWG. With a voltage rating of 600 V and operating temperature range of 105°C to 221°F, it ensures reliable performance in various environments. The closed barrel design and offset orientation provide secure and space-saving installations. Insulated for added safety, this connector is perfect for a wide range of applications. RoHS compliant and meticulously crafted, it's a dependable solution for your connectivity needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58423-1 | TE Connectivity 35492 Application Tooling | ![]() |
| TE Connectivity 58433-3 | TE Connectivity 35492 Application Tooling | ![]() |
| TE Connectivity 59239-4 | TE Connectivity 35492 Application Tooling | ![]() |
| TE Connectivity 59287-2 | TE Connectivity 35492 Application Tooling | ![]() |
| TE Connectivity 59824-1 | TE Connectivity 35492 Application Tooling | ![]() |


