35494

Heilind Number:AMP35494
Manufacturer:TE Connectivity
Manufacturer Number:35494
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,BUDG SPD 12-10 10

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 35494
Series:SOLISTRAND Budget
Connector Type:Spade Tongue
Stud Size:#10
Orientation:Offset
Operating Temperature Range:170 °C, 338 °F
Wire Size:10 - 12 AWG, 2.62 - 6.64 mm², 5180 - 13100 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP35494

Detailed Description

Enhance your electrical connections with our TERMINAL, BUDG SPD 12-10 10 from the SOLISTRAND Budget series. Designed for efficiency, this Spade Tongue connector features a #10 stud size, offset orientation, and a durable closed barrel construction. Operating at temperatures up to 170°C (338°F), it is suitable for a wide range of applications. Accommodating 10-12 AWG wire sizes, it ensures secure and reliable connections. With straight terminal angles and RoHS compliance, it meets industry standards for quality and environmental responsibility. Perfect for various projects, this terminal is a must-have for professionals and DIY enthusiasts alike.