| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 35495 |
| Connector Type: | Spade Tongue |
| Stud Size: | #10 |
| Orientation: | Offset |
| Operating Temperature Range: | 170 °C, 338 °F |
| Wire Size: | 10 - 12 AWG, 2.26 - 6.64 mm², 5180 - 13100 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP35495 |
35495
Specifications
Detailed Description
Easily connect and secure wires with our Solis SPD 12-10 10 terminal. Featuring a spade tongue connector type and #10 stud size, it ensures a reliable fit. With an operating temperature range of up to 170°C (338°F), it's suitable for various environments. Accommodating 10-12 AWG wire sizes, this terminal is versatile and efficient. The closed barrel type and straight terminal angle provide added stability, while its RoHS compliance guarantees environmental responsibility. Perfect for a range of applications, from home projects to industrial use.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 47814 | TE Connectivity 35495 Application Tooling | ![]() |
| TE Connectivity 49935 | TE Connectivity 35495 Application Tooling | ![]() |
| TE Connectivity 58545-1 | TE Connectivity 35495 Application Tooling | ![]() |
| TE Connectivity 58545-3 | TE Connectivity 35495 Application Tooling | ![]() |
| TE Connectivity 58546-1 | TE Connectivity 35495 Application Tooling | ![]() |


