35604

Heilind Number:AMP35604
Manufacturer:TE Connectivity
Manufacturer Number:35604
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,PIDG R 12-10 6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 35604
Series:PIDG
Connector Type:Ring Tongue
Voltage:300 V
Stud Size:#6, M3.5
Orientation:Straight
Operating Temperature Range:105 °C, 221 °F
Wire Size:10 - 12 AWG, 2.62 - 6.64 mm², 5180 - 13100 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP35604

Detailed Description

Enhance your electrical connections with our PIDG R 12-10 6 Ring Tongue Terminal. Designed for reliable performance, this straight orientation terminal features a closed barrel and is insulated for added safety. With a stud size of #6 (M3.5) and accommodating wire sizes of 10-12 AWG (2.62-6.64 mm²), it offers versatility for various applications. Operating at temperatures ranging from 105°C to 221°F and with a voltage rating of 300V, it ensures durability and efficiency. RoHS compliant and supplied by Rings & Spades, this terminal guarantees quality and compliance with industry standards. Suitable for crimping, it's a must-have for your connector needs.