35605

Heilind Number:AMP35605
Manufacturer:TE Connectivity
Manufacturer Number:35605
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,PIDG R 12-10 8

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 35605
Series:PIDG
Connector Type:Ring Tongue
Voltage:300 V
Stud Size:#8
Orientation:Straight
Operating Temperature Range:105 °C, 221 °F
Wire Size:10 - 12 AWG, 2.62 - 6.64 mm², 5180 - 13100 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP35605

Detailed Description

Enhance connectivity with our PIDG series Ring Tongue Terminal, meticulously designed for optimal performance. Crafted for durability, this #8 stud-sized connector features a straight orientation and closed barrel construction, ensuring secure wire attachment. Insulated for safety, it accommodates 10-12 AWG wire sizes, making it versatile for various applications. With a voltage rating of 300V and operating temperature range of 105°C to 221°F, reliability is guaranteed even in demanding environments. Compliant with RoHS standards, this terminal from our Rings & Spades collection is a dependable solution for your crimping needs.