| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 35634 |
| Series: | PIDG |
| Connector Type: | Ring Tongue |
| Voltage: | 300 V |
| Stud Size: | #6, M3.5 |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 14 - 16 AWG, 1.04 - 2.62 mm², 2050 - 5180 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP35634 |
35634
Specifications
Detailed Description
Enhance your electrical connections with our PIDG R 16-14HD 6 Terminal, a high-quality solution for secure and reliable performance. Designed for 300V applications, this Ring Tongue connector features a #6 stud size (M3.5) for seamless installation. With a straight orientation and a durable closed barrel, it ensures optimal conductivity and longevity. Engineered for 14-16 AWG wire sizes, it accommodates a wide range of cables, making it versatile for various projects. Operating at temperatures up to 105°C (221°F), it guarantees efficiency even in demanding environments. RoHS compliant and insulated for safety, this terminal is a must-have for your electrical setup. From Rings & Spades, it offers superior quality and performance assurance. Perfect for Crimp Ring Terminals applications, it's a crucial component for professionals and DIY enthusiasts alike. Elevate your connections with this essential terminal.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2063030-1 | TE Connectivity 35634 Application Tooling | ![]() |
| TE Connectivity 2217330-1 | TE Connectivity 35634 Application Tooling | ![]() |
| TE Connectivity 47808-6 | TE Connectivity 35634 Application Tooling | ![]() |
| TE Connectivity 539691-2 | TE Connectivity 35634 Application Tooling | ![]() |
| TE Connectivity 58423-1 | TE Connectivity 35634 Application Tooling | ![]() |
| TE Connectivity 58433-3 | TE Connectivity 35634 Application Tooling | ![]() |
| TE Connectivity 59239-4 | TE Connectivity 35634 Application Tooling | ![]() |
| TE Connectivity 59824-1 | TE Connectivity 35634 Application Tooling | ![]() |
| TE Connectivity 679300-1 | TE Connectivity 35634 Application Tooling | ![]() |


