| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 35666 |
| Connector Type: | Ring Tongue |
| Stud Size: | 3/4 |
| Orientation: | Offset |
| Operating Temperature Range: | 170 °C, 338 °F |
| Wire Size: | 13100 - 20800 CMA, 6.64 - 10.5 mm², 8 AWG |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP35666 |
35666
Specifications
Detailed Description
Easily secure your wires with our Solis R 8 3/4 Terminal, designed for efficient connectivity in high-temperature environments with an operating range of 170°C (338°F). This ring tongue connector, featuring a 3/4 stud size and offset orientation, ensures a secure fit for 8 AWG wires, accommodating a wide range of wire sizes from 13100 to 20800 CMA (6.64 to 10.5 mm²). The closed barrel design provides added protection, while the straight terminal angle allows for easy installation. Meeting RoHS compliance standards, this terminal is not only reliable but also environmentally friendly. Suitable for various applications, from automotive to industrial, our Rings & Spades Terminal guarantees durable and efficient performance.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 207464-2 | CRIMP SNAP PLUG ASSY,SZ 3 | ![]() |
| TE Connectivity 3-640426-6 | 06P MTA156 CONN ASSY 18AWG ORA | ![]() |
| TE Connectivity 3-640440-5 | 05P MTA100 CONN ASSY 22AWG RED | ![]() |
| TE Connectivity 350218-1 | UMNL PIN 20-14 .0126PTPBR | ![]() |
| TE Connectivity 350851-1 | Tin (Sn), Socket Contact, 24 – 18 AWG, 600 VAC, .2 – .8 mm² Wire, Locking Lance Contact Retention, Crimp, Brass, Power, Universal MATE-N-LOK | ![]() |
| TE Connectivity 35244 | SPLICE,PG BUTT 16-14 | ![]() |
| TE Connectivity 36149 | PIDG R 22-16 COMM 22-18 MIL 6 | ![]() |
| TE Connectivity 36161 | TERMINAL,PIDG R 12-10 10 | ![]() |
| TE Connectivity 55843-1 | SPLICE,CE 22-14 | ![]() |


