| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 35669 |
| Connector Type: | Ring Tongue |
| Stud Size: | 5/8, M16 |
| Orientation: | Straight |
| Operating Temperature Range: | 170 °C, 338 °F |
| Wire Size: | 16.8 - 26.7 mm², 33100 - 52600 CMA, 4 AWG |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP35669 |
35669
Specifications
Detailed Description
Upgrade your terminal connections with our Solis R 4 5/8 Ring Tongue Terminal. Designed for secure and reliable performance, this terminal features a 5/8 stud size (M16) and accommodates wire sizes ranging from 4 AWG to 26.7 mm². With an operating temperature range of up to 170°C (338°F), it's perfect for high-temperature environments. The straight orientation and closed barrel design ensure a precise and efficient connection. ROHS compliant and suitable for a variety of applications, this terminal is a must-have for your electrical projects.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1490413-3 | TE Connectivity 35669 Application Tooling | ![]() |
| TE Connectivity 1490414-2 | TE Connectivity 35669 Application Tooling | ![]() |
| TE Connectivity 1901000-2 | TE Connectivity 35669 Application Tooling | ![]() |
| TE Connectivity 48127 | TE Connectivity 35669 Application Tooling | ![]() |
| TE Connectivity 48129 | TE Connectivity 35669 Application Tooling | ![]() |
| TE Connectivity 69218 | TE Connectivity 35669 Application Tooling | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/11/2016 | P-16-012579 - UPDATE TO PCN P-16-012527. To ensure a smooth and stable transition from SWDC to EPDC, TE will be delaying the transition from the current Santa Teresa, NM DC (SWDC) to the new El Paso, TX DC (EPDC), originally scheduled to implement February 8th - 15th, is now scheduled to implement April 11th - 15th. This delay will allow extended testing on all SAP systems and procedures to ensure a seamless transition into the new warehouse. As we migrate the product and go-live on the new SAP WM software, it is critical to ensure this testing and training is fully incorporated into the systems and operational processes in the new El Paso warehouse. Based on the revised timing of transition, both Customer Shipments and Supplier Deliveries will continue to process from the Santa Teresa, NM location: Address: 101 Lindbergh, Santa Teresa, NM 88008, DUNS Code: 036967748. See attached Customer Letter. | Download | |||
| 02/15/2016 | P-16-012527 - Location Change. TE has established a new Distribution Center in El Paso, TX to support our South-West Customers. The transition to El Paso will take place during the weekend of February 13th - 14th. | Download | |||


