| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 35773 |
| Connector Type: | Ring Tongue |
| Stud Size: | 5/16, M8 |
| Orientation: | Straight |
| Operating Temperature Range: | 170 °C, 338 °F |
| Wire Size: | 10 - 12 AWG, 2.62 - 6.64 mm², 5180 - 13100 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP35773 |
35773
Specifications
Detailed Description
Enhance your electrical connections with our Solis R 12-10 5/16 Terminal, designed for optimal performance in a variety of applications. This connector features a Ring Tongue design with a straight orientation, making installation a breeze. With a stud size of M8, 5/16, it ensures a secure and reliable connection. Operating at temperatures up to 170°C (338°F), it is suitable for high-temperature environments. Accommodating wire sizes ranging from 10 to 12 AWG, 2.62 to 6.64 mm², and 5180 to 13100 CMA, it offers versatility in use. The closed barrel design provides added protection, while the straight terminal angle allows for easy access. With RoHS compliance, you can trust in its quality and environmental responsibility. Perfect for use in various industries, this terminal is a valuable addition to your toolkit.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 47814 | TE Connectivity 35773 Application Tooling | ![]() |
| TE Connectivity 49935 | TE Connectivity 35773 Application Tooling | ![]() |
| TE Connectivity 58545-1 | TE Connectivity 35773 Application Tooling | ![]() |
| TE Connectivity 58545-3 | TE Connectivity 35773 Application Tooling | ![]() |
| TE Connectivity 58546-1 | TE Connectivity 35773 Application Tooling | ![]() |


