35775

Heilind Number:AMP35775
Manufacturer:TE Connectivity
Manufacturer Number:35775
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,SOLIS R 16-14HD 1/4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 35775
Connector Type:Ring Tongue
Stud Size:M6
Orientation:Straight
Operating Temperature Range:170 °C, 338 °F
Wire Size:14 - 16 AWG, 1.04 - 2.62 mm², 2050 - 5180 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP35775

Detailed Description

Enhance your electrical connections with our high-quality TERMINAL for R 16-14HD wires. Designed for durability and efficiency, this ring tongue connector features a straight orientation and M6 stud size, ensuring a secure fit. With a wide operating temperature range of 170°C to 338°F, it's suitable for diverse environments. The closed barrel design guarantees reliable performance, while accommodating wire sizes ranging from 14 to 16 AWG. Perfect for various applications, this terminal is RoHS compliant, meeting international standards for environmental responsibility. Upgrade your connectivity with confidence.