| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 360010-4 |
| Housing Material: | Nylon |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Number of Positions: | 3 |
| Housing Color: | Black |
| Insulated: | No |
| Product Type: | Terminal Housing |
| Housing Type: | Receptacle |
| SKU: | AMP360010-4 |
360010-4
| Heilind Number: | AMP360010-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 360010-4 |
| Datasheet: | Agency Approval Document (UL Report) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity solutions with our 3-position straight receptacle terminal housing, crafted from durable nylon in a sleek black finish. Designed for seamless integration, this housing ensures secure and reliable connections for your projects. With RoHS compliance and high-quality construction, it guarantees both performance and environmental responsibility. Ideal for a wide range of applications, this terminal housing is a versatile and essential component for any professional or DIY project. Upgrade your connection game with this premium quality housing.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 42452-1 | ![]() | |
| TE Connectivity 62138-1 | ![]() | |
| TE Connectivity 2238174-3 | ![]() |


