| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 360041-1 |
| Housing Material: | Nylon |
| Terminal Type: | Tab |
| Orientation: | Straight |
| Number of Positions: | 1 |
| Housing Color: | Natural |
| Mating Alignment Type: | None |
| Mounting Style: | Cable Mount (Free-Hanging) |
| Insulated: | No |
| Product Type: | Terminal Housing |
| Housing Type: | Tab Housing |
| SKU: | AMP360041-1 |
360041-1
| Heilind Number: | AMP360041-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 360041-1 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with this FASTON 187 TAB HSG. Crafted from durable Nylon, this straight-oriented housing in a natural color offers a secure fit for one terminal. Designed for cable mount installation, it ensures easy and reliable connectivity. With its RoHS compliance, you can trust in its environmental responsibility. Perfect for various applications, this Tab Housing is a must-have component in your toolkit for efficient crimp terminal assembly. Upgrade your setup with this essential connector housing.

