36189

Heilind Number:AMP36189
Manufacturer:TE Connectivity
Manufacturer Number:36189
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

BUDG R 22-16 COMM 22-18 MIL 4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 36189
Series:SOLISTRAND Budget
Connector Type:Ring Tongue
Stud Size:#4
Orientation:Offset
Operating Temperature Range:170 °C, 338 °F
Wire Size:22 - 16 AWG, .3 - 1.42 mm², 509 - 3260 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP36189

Detailed Description

Upgrade your electrical connections with our BUDG R 22-16 COMM 22-18 MIL 4 ring tongue terminals from the SOLISTRAND Budget series. Designed for reliable performance, these connectors feature a stud size of #4 and an offset orientation for easy installation. With an operating temperature range of up to 170°C (338°F), they are suitable for demanding industrial environments. Accommodating wire sizes ranging from 22 to 16 AWG, these terminals offer versatility and efficiency. The closed barrel design ensures secure connections, while their straight terminal angle allows for convenient attachment. RoHS compliant and crafted for durability, these terminals are ideal for a wide range of applications. Trust in the quality of our Rings & Spades supplier products to meet your connectivity needs.