36195

Heilind Number:AMP36195
Manufacturer:TE Connectivity
Manufacturer Number:36195
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SOLIS SPD 22-16COMM 22-18MIL 6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 36195
Connector Type:Spade Tongue
Stud Size:#6, M3.5
Orientation:Offset
Operating Temperature Range:170 °C, 338 °F
Wire Size:22 - 16 AWG, .26 - 1.65 mm², 509 - 3260 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP36195

Detailed Description

Enhance your electrical connections with our SOLIS SPD 22-16COMM 22-18MIL 6 Spade Tongue Connectors. Designed for efficiency and durability, these connectors feature a #6 stud size and accommodate wire sizes ranging from 22 to 16 AWG. With a closed barrel design and straight terminal angle, they ensure secure and stable connections in a variety of applications. Operating flawlessly in temperatures up to 170°C (338°F), these connectors are perfect for industrial settings. RoHS compliant and meticulously crafted, they meet the highest standards of quality and performance. Upgrade your arsenal with these essential Rings & Spades connectors.