| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 36199 |
| Series: | SOLISTRAND Budget |
| Connector Type: | Ring Tongue |
| Stud Size: | 1/2, M12 |
| Orientation: | Straight |
| Operating Temperature Range: | 170 °C, 338 °F |
| Wire Size: | 14 - 16 AWG, 1.04 - 2.62 mm², 2050 - 5180 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP36199 |
36199
| Heilind Number: | AMP36199 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 36199 |
| Datasheet: | 3D Model (IGS) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with our budget-friendly Ring Tongue connector. This durable 16-14 HD 1/2 series terminal, designed for wire sizes 14-16 AWG, offers reliable performance in various applications. Its straight orientation and 1/2 inch stud size make installation a breeze, while the closed barrel ensures secure crimping. Operating at temperatures up to 170°C, it's perfect for demanding environments. With RoHS compliance and a straight terminal angle, this connector guarantees both quality and convenience. Upgrade your setup with this essential component for efficient and long-lasting connectivity.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58508-1 | ![]() | |
| TE Connectivity 58509-1 | ![]() |


