36201

Heilind Number:AMP36201
Manufacturer:TE Connectivity
Manufacturer Number:36201
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,BUDG R 16-14HD 3/4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 36201
Series:SOLISTRAND Budget
Connector Type:Ring Tongue
Stud Size:3/4
Orientation:Straight
Operating Temperature Range:170 °C, 338 °F
Wire Size:14 - 16 AWG, 1.04 - 2.62 mm², 2050 - 5180 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP36201

Detailed Description

Enhance your wire connections with our SOLISTRAND Budget series Ring Tongue terminals. Designed for durability and efficiency, these straight-oriented terminals feature a 3/4 stud size and accommodate 14-16 AWG wire. With an operating temperature range of up to 170°C (338°F), they ensure reliable performance in various environments. The closed barrel construction offers secure crimping, while the lack of insulation allows for easy identification and handling. Perfect for professional or DIY projects, these terminals are RoHS compliant, guaranteeing their environmental responsibility. Elevate your electrical work with the precision and quality of our Rings & Spades terminal offerings.