36216

Heilind Number:AMP36216
Manufacturer:TE Connectivity
Manufacturer Number:36216
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,BUDG R SLTD 16-14 1/4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 36216
Series:SOLISTRAND Budget
Connector Type:Ring Tongue
Stud Size:M6
Orientation:Straight
Operating Temperature Range:170 °C, 338 °F
Wire Size:14 - 16 AWG, 1.04 - 2.62 mm², 2050 - 5180 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP36216

Detailed Description

Enhance your electrical connections with our SOLISTRAND Budget series Ring Tongue terminals. Designed for efficiency, these terminals feature a straight orientation and M6 stud size for seamless installation. With a wide operating temperature range of up to 170°C (338°F), they ensure reliable performance in various conditions. Suitable for 14-16 AWG wires, these terminals accommodate a range of wire sizes. The closed barrel design provides secure connectivity, while the straight terminal angle simplifies assembly. Whether for professional or DIY use, our Rings & Spades terminals guarantee quality and durability. Explore our selection of Crimp Ring Terminals for all your electrical needs.