36254

Heilind Number:AMP36254
Manufacturer:TE Connectivity
Manufacturer Number:36254
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PIDG R 22-16COMM 22-18MIL .128

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 36254
Series:PIDG
Connector Type:Ring Tongue
Voltage:300 V
Stud Size:#4, M3
Orientation:Straight
Operating Temperature Range:105 °C, 221 °F
Wire Size:22 - 16 AWG, .26 - 1.65 mm², 509 - 3260 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP36254

Detailed Description

Enhance your electrical connections with our PIDG R series Ring Tongue terminals. Designed for reliable performance, these connectors feature a closed barrel and insulation for added safety. With a straight orientation and M3 stud size (#4), they offer easy installation in various applications. Operating at temperatures up to 105°C (221°F) and rated for 300V, they ensure durability and compliance. Suitable for wire sizes ranging from 22-16 AWG (.26-1.65 mm²), they accommodate a wide range of needs. Trust in the quality and RoHS compliance of our Rings & Spades terminals for secure and efficient connections.