| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 36269 |
| Connector Type: | Flag Tongue |
| Stud Size: | #6, M3.5 |
| Orientation: | Offset |
| Operating Temperature Range: | 170 °C, 338 °F |
| Wire Size: | 10 - 12 AWG, 2.62 - 6.64 mm², 5180 - 13100 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP36269 |
36269
Specifications
Detailed Description
Enhance your electrical connections with our high-quality TERMINAL, SOLIS FLAG R 12-10 6. Designed for optimal performance, this connector features a Flag Tongue and #6, M3.5 stud size, perfect for secure installations. With an offset orientation and operating temperature range of 170°C (338°F), it ensures reliable conductivity in diverse environments. Accommodating 10-12 AWG wire sizes, it offers versatility for various applications. The closed barrel design and straight terminal angle guarantee a snug fit, while its RoHS compliance underscores our commitment to environmental standards. Whether for professional or DIY projects, our Rings & Spades collection delivers durability and efficiency in every connection. Upgrade your toolkit with this essential component today.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 49965 | TE Connectivity 36269 Application Tooling | ![]() |


