| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 36270 |
| Connector Type: | Flag Tongue |
| Stud Size: | #8, M4 |
| Orientation: | Offset |
| Operating Temperature Range: | 170 °C, 338 °F |
| Wire Size: | 10 - 12 AWG, 2.62 - 6.64 mm², 5180 - 13100 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP36270 |
36270
Specifications
Detailed Description
Enhance your electrical connections with this high-quality Flag Tongue terminal. Designed for #8 stud sizes, it accommodates wire sizes ranging from 10 to 12 AWG, ensuring a secure fit for a variety of applications. With a closed barrel and offset orientation, it offers reliable performance even in demanding environments with an operating temperature range of up to 170°C (338°F). Straight angle installation makes it easy to use, while RoHS compliance guarantees its environmental friendliness. Perfect for professional and DIY projects alike, this terminal is a must-have for any toolbox.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480764-0 | 05P UMNL CAP HSG NATL | ![]() |
| TE Connectivity 2-36161-2 | TERMINAL,PIDG R 12-10 10 | ![]() |
| TE Connectivity 2-520263-4 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 61765-2 | FASTON ADAPTER .250 REC TPBR | ![]() |


