| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 36271 |
| Connector Type: | Ring Tongue |
| Stud Size: | #10 |
| Orientation: | Flag |
| Operating Temperature Range: | 170 °C, 338 °F |
| Wire Size: | 10 - 12 AWG, 2.62 - 6.64 mm², 5180 - 13100 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP36271 |
36271
Specifications
Detailed Description
Enhance your electrical connections with efficiency and durability using our TERMINAL, SOLIS FLAG R 12-10 10. Designed for #10 stud sizes, this ring tongue connector boasts a sturdy construction suitable for 10-12 AWG wires, ensuring secure and reliable performance. With a closed barrel and a straight terminal angle, it offers easy installation and a seamless fit. Operating at temperatures up to 170°C (338°F), it's ideal for a wide range of applications. RoHS compliant and sourced from our Rings & Spades collection, this terminal guarantees quality and compliance with environmental standards. Upgrade your crimp ring terminal with this high-quality component.

