36490

Heilind Number:AMP36490
Manufacturer:TE Connectivity
Manufacturer Number:36490
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SPLICE,SOLIS PARA SPEC 22-14

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 36490
Contact Plating:Tin
Wire Size:14 - 22 AWG, .3 - 2 mm², 509 - 5180 CMA
Barrel Type:Closed
Insulated:No
Product:Splices
Product Type:Splice
SKU:AMP36490

Detailed Description

Enhance your electrical connections with our SPLICE wire connectors, designed for SPEC 22-14 applications. With contact plating in durable tin, these connectors ensure reliable conductivity. Suitable for wire sizes ranging from .3 to 2 mm² (14-22 AWG), and current ratings from 509 to 5180 CMA, they accommodate a wide range of needs. Featuring a closed barrel design for secure crimping, these splices offer a dependable solution for your projects. ROHS compliant and available in bulk, they are ideal for industrial use. Upgrade your connectors with these high-quality splices for efficient and durable connections.