| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 36499 |
| Connector Type: | Ring Tongue |
| Stud Size: | 3/8 |
| Orientation: | Offset |
| Operating Temperature Range: | 170 °C, 338 °F |
| Wire Size: | 13100 - 20800 CMA, 8 AWG, 8 mm² |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP36499 |
36499
Specifications
Detailed Description
Enhance your electrical connections with our Solis R 8 3/8 Terminal, designed for efficiency and durability. Featuring a Ring Tongue connector type and a 3/8 stud size, this terminal ensures secure and reliable attachment. With an offset orientation and a straight terminal angle, it offers flexibility in installation. Operating at temperatures up to 170°C (338°F), it's suitable for high-temperature environments. Accommodating 8 AWG wire sizes, it's perfect for a wide range of applications. The closed barrel design provides added protection, while its non-insulated construction allows for easy customization. Compliant with RoHS standards, this terminal is a sustainable choice. Trust in our Rings & Spades supplier product to meet your connectivity needs effectively.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1490413-1 | TE Connectivity 36499 Application Tooling | ![]() |
| TE Connectivity 1490414-1 | TE Connectivity 36499 Application Tooling | ![]() |
| TE Connectivity 1901001-1 | TE Connectivity 36499 Application Tooling | ![]() |
| TE Connectivity 1901002-2 | TE Connectivity 36499 Application Tooling | ![]() |
| TE Connectivity 48126 | TE Connectivity 36499 Application Tooling | ![]() |
| TE Connectivity 48355 | TE Connectivity 36499 Application Tooling | ![]() |
| TE Connectivity 49956 | TE Connectivity 36499 Application Tooling | ![]() |
| TE Connectivity 69216 | TE Connectivity 36499 Application Tooling | ![]() |
| TE Connectivity 69339 | TE Connectivity 36499 Application Tooling | ![]() |
| TE Connectivity 69355 | TE Connectivity 36499 Application Tooling | ![]() |


