| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 36810 |
| Connector Type: | Ring Tongue |
| Contact Material: | Copper |
| Stud Size: | 3/4 |
| Material: | Copper |
| Orientation: | Offset |
| Operating Temperature Range: | 170 °C, 338 °F |
| Wire Size: | 10.5 - 16.8 mm², 20800 - 33100 CMA, 6 AWG |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP36810 |
36810
Specifications
Detailed Description
Upgrade your electrical connections with our high-performance TERMINAL for SOLIS R. Engineered for optimal conductivity, this copper connector features a Ring Tongue design and a 3/4 stud size, ensuring secure attachment. With a wire size compatibility of 6 AWG and a wide operating temperature range of 170°C to 338°F, it's suitable for a variety of applications. The closed barrel and offset orientation provide added durability and flexibility, while the straight terminal angle allows for easy installation. RoHS compliant and meticulously crafted for quality, this terminal is a reliable choice for your connectivity needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1490413-2 | ![]() | |
| TE Connectivity 1490414-2 | ![]() | |
| TE Connectivity 1901000-1 | ![]() | |
| TE Connectivity 48127 | ![]() | |
| TE Connectivity 48128 | ![]() | |
| TE Connectivity 69217 | ![]() |


