| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 368383-1 |
| Series: | MQS,Micro Power Quadlock |
| Gender: | Housing for female terminals |
| Number of Rows: | 3, 4 |
| Pitch: | .196 in, .1 in, 2.54 mm, 5.8 mm |
| Voltage: | 18 V DC |
| Row Spacing: | .196 in, 5 mm |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 40 |
| GPL: | N83 |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | M112 |
| Connector System: | Wire to Board |
| Length: | 2.64 in |
| Cable Exit Angle: | 180° |
| Height: | 1.31 in, 33.4 mm |
| Width: | 1.35 in, 34.39 mm |
| Mating Tab Width: | .025 in, .11 in, 2.8 mm, .64 mm |
| Nominal Voltage Architecture: | 18 V, 6 V |
| Body Color: | Black |
| Serviceable: | No |
| Mounting Feature: | Without |
| Terminal Position Assurance: | No |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | Yes |
| Primary Locking Feature: | Integrated in Housing |
| Part Aliases: | 368383-1 |
| SKU: | AMP368383-1 |
368383-1
| Heilind Number: | AMP368383-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 368383-1 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Introducing the Micro Power Quadlock series, a versatile housing designed for female terminals in automotive applications. With four rows and three pitch options ranging from 2.54mm to 5.8mm, this connector offers flexibility in circuit design. Rated for 18V DC, it ensures reliable power transmission. The PBT GF body material, along with sealable construction, guarantees durability and protection, meeting automotive industry standards. Featuring 40 positions, this connector is suitable for signal applications. Its compact design, measuring 2.64 inches in length, 1.31 inches in height, and 1.35 inches in width, with a 180° cable exit angle, ensures easy integration. With a wide operating temperature range of -40 to 125°C, it is suitable for harsh environments. The black housing color, along with integrated primary locking features, enhances security and aesthetics. RoHS compliant and suitable for lead-free solder processes, it aligns with environmental regulations. Ideal for wire-to-board connections, the Micro Power Quadlock series offers efficient and reliable performance in automotive systems.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/20/2024 | P-23-025379 - MOQ & DU Change. To inform you about a change in delivery unit & minimum order quantity (MOQ) impacting PNs listed below in this PCN. As of February 20, 2024 we will increase the delivery unit & the minimum order quantity according to attached file. The order quantity should therefore be not less than the MOQ and should be dividable through the MOQ. Dimensions and material of product and shipping box will stay the same. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. The product in scope of this PCN is TE general sales / catalogue product, therefore TE reserves the right to determine delivery unit & MOQ. No PPAP will be submitted for this PCN. It is kindly requested to adjust order quantities before the activation on February 20, 2024 to avoid blocked orders in case adjustments have not taken place in time. | Download | |||
| 08/11/2023 | PCN-23-183912-C - Material Supplier Change. Material Supplier change Samyang -> Kolon (Raw material grade is the same) | Download | |||
| 04/30/2023 | PCN-23-169141 - Change of raw material supplier. Samyang -> Kolon Raw material grade is the same. Same PCN : P-23-024232. | Download | |||


