368500-2

Heilind Number:AMP368500-2
Manufacturer:TE Connectivity
Manufacturer Number:368500-2
ECAD Model:
3D Model

Description:

070 MLC PLUG HSG 3P BLACK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 368500-2
Color:Black
Series:Multilock Connector System
Number of Rows:1
Pitch:.137 in, 3.5 mm
Number of Positions:3
Cable Exit Angle:180°
Connector Position Assurance Capable:No
Product:Automotive, Truck, Bus, & Off-Road Housings
SKU:AMP368500-2

Detailed Description

Enhance your automotive, truck, bus, or off-road vehicle with our Multilock Connector System. Designed for seamless integration, this black connector features a single row with three positions, ensuring optimal performance. The 3.5mm pitch and 180° cable exit angle offer versatility in installation, while its durable construction guarantees reliability in any environment. Perfect for automotive enthusiasts and professionals alike, this connector is a must-have accessory for maintaining and upgrading your vehicle's electrical systems. Trust in its quality and performance for all your connectivity needs.