368511-2

Heilind Number:AMP368511-2
Manufacturer:TE Connectivity
Manufacturer Number:368511-2
Datasheet:Drawing
ECAD Model:
3D Model

Description:

070 MLC PLUG 20P BLACK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 368511-2
Series:Multilock Connector System
Number of Rows:2
Row Spacing:.232 in, 5.9 mm
Polarization:Yes
Body Material:Other
Number of Positions:20
GPL:N18
Packaging:Bag
Circuit Application:Signal
Sealable:No
GPL Description:Automotive
Product Code:M129
Connector System:Wire to Wire
Length:1.803 in
Height:21.6 mm, .85 in
Width:1.024 in, 26 mm
Mating Tab Width:.071 in, 1.8 mm
Body Color:Black
Mounting Feature:Without
Terminal Position Assurance:No
Connector Position Assurance Capable:No
Hybrid Connector :No
Part Aliases:368511-2
SKU:AMP368511-2

Detailed Description

Experience seamless connectivity with our innovative Multilock Connector System. This two-row system, designed for automotive applications, features 20 positions for optimal signal transmission. With a row spacing of .232 inches and a compact size of 1.803 x .85 inches, it offers efficient space utilization. The black body, made from high-quality material, ensures durability and reliability. Each connection is polarization-enabled for secure mating, while the mating tab width of .071 inches allows for easy installation. RoHS compliant and lead-free solder capable, this connector system meets international standards for environmental responsibility. Perfect for wire-to-wire connections in automotive settings, it's a must-have accessory for your connectivity needs.