| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 368570-1 |
| Series: | Power Double Lock |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Pitch: | .255 in, 6.5 mm |
| Voltage: | 300 V AC |
| Contact Type: | Socket |
| Wire Type: | Stranded |
| Package Quantity: | 150 |
| Cable Type: | Discrete Wire |
| Number of Positions: | 3 |
| Housing Color: | Natural |
| GPL: | 518 |
| Packaging: | Bag |
| Operating Temperature Range: | , |
| Circuit Application: | Power & Signal |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 2167 |
| Contact Layout: | Inline |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| Contact Retention: | Without |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Connector and Housing Type: | Plug |
| Standards Met: | USR CNR |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 368570-1 |
| SKU: | AMP368570-1 |
368570-1
| Heilind Number: | AMP368570-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 368570-1 |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Specifications
Detailed Description
Easily connect power and signal cables with this 3P Plug, designed for efficient crimp termination on a panel. Featuring a single row with three positions, it offers a secure connection for stranded wires. With a 6.5mm pitch and a 300V AC voltage rating, it's suitable for various applications. The housing, made of UL 94V-0-rated PA 6/6 material in a natural color, ensures durability and safety. Meeting USR and CNR standards, this connector is ideal for appliances and other power-related uses. Packaged in a quantity of 150, it's convenient for both small-scale and large-scale projects. RoHS compliant and suitable for lead-free solder processes, it's also environmentally friendly. The glow-wire rating of GWT 750°C guarantees high heat resistance, making it a reliable choice for demanding environments.

