| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 368571-6 |
| Series: | Power Double Lock |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 300 V AC |
| Contact Type: | Socket |
| Wire Type: | Stranded |
| Package Quantity: | 400 |
| Cable Type: | Discrete Wire |
| Number of Positions: | 3 |
| Housing Color: | Blue |
| GPL: | 518 |
| Packaging: | Bag |
| Operating Temperature Range: | , |
| Circuit Application: | Power & Signal |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 2167 |
| Contact Layout: | Inline |
| Connector System: | Wire to Board, Wire to Wire |
| Connector Product Type: | Housing |
| Contact Retention: | Without |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Connector and Housing Type: | Plug |
| Standards Met: | USR CNR |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 368571-6 |
| SKU: | AMP368571-6 |
368571-6
| Heilind Number: | AMP368571-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 368571-6 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Power up your connections with the PDL 3P Plug 3.96 (GWT) in Blue. This high-quality connector, designed for both power and signal applications, features a cable mount for easy installation. With a pitch of 3.96mm, it ensures a secure fit for stranded wires. The housing, made of PA 6/6 material, meets UL 94V-0 flammability standards for added safety. Suitable for a variety of industries, this connector is perfect for appliances and other electronic devices. Its inline design, with three positions, offers versatility in wire-to-wire and wire-to-board connections. Operating at up to 300V AC, it guarantees reliable performance. Whether for DIY projects or professional use, this connector is a must-have for any electrical setup.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 368572-6 | ![]() |


