| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 368574-1 |
| Series: | Power Double Lock |
| Housing Material: | PA 6/6 |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .256 in, 6.5 mm |
| Voltage: | 300 V AC |
| Contact Type: | Socket |
| Row Spacing: | .255 in, 6.5 mm |
| Package Quantity: | 200 |
| Number of Positions: | 4 |
| Housing Color: | Natural |
| GPL: | 518 |
| Packaging: | Bag |
| Operating Temperature Range: | , |
| Circuit Application: | Power |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 2167 |
| Number of Power Positions: | 4 |
| Connector System: | Wire to Wire |
| Connector Product Type: | Connector |
| Contact Retention: | Without |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Connector and Housing Type: | Plug |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 368574-1 |
| SKU: | AMP368574-1 |
368574-1
| Heilind Number: | AMP368574-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 368574-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Easily connect your power cables with the PDL 4P PLUG 6.5 D/R(GWT) NAT, featuring a durable PA 6/6 housing in a natural color. With two rows of 4 positions each, this cable mount connector ensures secure and efficient power transmission. Its 6.5mm pitch and crimp termination method make installation a breeze, while its UL 94V-0 flammability rating guarantees safety. Operating at up to 300V AC, it's suitable for various appliances and offers reliable performance in demanding environments. Compliant with RoHS standards, this connector is an eco-friendly choice for your power connectivity needs.

