368576-2

Heilind Number:AMP368576-2
Manufacturer:TE Connectivity
Manufacturer Number:368576-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PDL 6P PLUG 3.96 D/R(GWT) RED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 368576-2
Series:Power Double Lock
Housing Material:PA 6/6
Number of Rows:2
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Pitch:.156 in, 3.96 mm
Voltage:300 V AC
Contact Type:Socket
Row Spacing:.181 in, 4.6 mm
Package Quantity:200
Number of Positions:6
Housing Color:Red
GPL:518
Packaging:Bag
Operating Temperature Range:-22 - 149 °F, -30 - 65 °C
Circuit Application:Power & Signal
Connector Height:20.6 mm, .811 in
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:2167
Contact Layout:Matrix
Connector Length:13.9 mm
Connector System:Wire to Board, Wire to Wire
Connector Product Type:Housing
ECCN:EAR99
Connector Width:10.6 mm
Contact Retention:Without
Glow Wire Rating:GWT 750°C (Without Flame)
Circuit Identification Feature:Without
Connector and Housing Type:Plug
Multiple Contact Types:Without
Material Flammability Standard:UL 94V-0
Part Aliases:368576-2
SKU:AMP368576-2

Detailed Description

Enhance power and signal connectivity with our PDL 6P Plug from the Power Double Lock series. This durable connector features a 3.96mm pitch, suitable for cable mount applications. With a high voltage rating of 300V AC, it ensures reliable performance in various settings. The red housing, made of PA 6/6 material with UL 94V-0 flammability standard, offers both visual appeal and safety. Ideal for appliances, this connector accommodates 6 positions with socket contacts. Operating temperature range of -30 to 65°C (-22 to 149°F) makes it versatile for different environments. With a compact design and efficient crimp termination method, it's a practical solution for wire-to-wire or wire-to-board connections. This RoHS-compliant connector, packaged in quantities of 200, is a quality component for your connectivity needs.