| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 368578-1 |
| Series: | Power Double Lock |
| Housing Material: | PC/PET |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 300 V AC |
| Contact Type: | Socket |
| Row Spacing: | .181 in, 4.6 mm |
| Number of Positions: | 10 |
| Housing Color: | Natural |
| GPL: | 518 |
| Operating Temperature Range: | , |
| Circuit Application: | Power |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 2167 |
| Number of Power Positions: | 10 |
| Connector System: | Wire to Wire |
| Connector Product Type: | Connector |
| Contact Retention: | Without |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Connector and Housing Type: | Plug |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 368578-1 |
| SKU: | AMP368578-1 |
368578-1
Specifications
Detailed Description
Enhance your power connections with this P.D. Lock Plug, featuring a 10-position socket row for efficient cable mounting. Constructed with durable PC/PET housing material in a natural finish, it meets UL 94V-0 flammability standards for safety. With a 3.96mm pitch and 300V AC voltage rating, it's suitable for various power applications. Operating with reliability in a wide temperature range, it's ideal for use in appliances and other systems. This connector, with wire and cable termination, offers easy installation. Its GWT 750°C glow-wire rating ensures high performance, making it a dependable choice for your connectivity needs.

