368587-1

Heilind Number:AMP368587-1
Manufacturer:TE Connectivity
Manufacturer Number:368587-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PDL 4P CAP 3.96 D/R F/H(GWT) N

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 368587-1
Series:Power Double Lock
Housing Material:PA 6/6
Number of Rows:2
Mount Type:Panel
Termination Method:Crimp
Pitch:.156 in, 3.96 mm
Voltage:300 V AC
Contact Type:Tab
Row Spacing:.181 in, 4.6 mm
Wire Type:Stranded
Package Quantity:200
Cable Type:Discrete Wire
Number of Positions:4
Housing Color:Natural
GPL:518
Packaging:Bag
Operating Temperature Range:-22 - 149 °F, -30 - 65 °C
Circuit Application:Power & Signal
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:2167
Contact Layout:Matrix
Connector System:Wire to Wire
Connector Product Type:Housing
ECCN:EAR99
Contact Retention:Without
Glow Wire Rating:GWT 750°C (Without Flame)
Connector and Housing Type:Receptacle
Standards Met:CNR USR
Material Flammability Standard:UL 94V-2
Part Aliases:368587-1
SKU:AMP368587-1

Detailed Description

Enhance your power and signal connections with our PDL 4P CAP 3.96 D/R F/H(GWT) N connector from the Power Double Lock series. Designed to meet CNR and USR standards, it boasts a durable PA 6/6 housing in a natural color. With two rows and a 3.96mm pitch, it offers secure panel mounting with crimp termination for efficient installation. Each package includes 200 connectors, suitable for a range of applications in appliances and beyond. Certified with UL 94V-2 flammability standards and RoHS compliant, it guarantees safety and environmental responsibility. Operable in temperatures ranging from -30 to 65°C (-22 to 149°F), this connector is ideal for various industrial and commercial settings, providing reliable performance in power and signal transmission. Its tab contact type, along with matrix layout and wire-to-wire connector system, ensures versatile connectivity options. Upgrade your connectivity solutions with this high-quality connector, essential for maintaining seamless operations.