| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 368601-1 |
| Housing Material: | Nylon |
| Terminal Type: | Receptacle |
| Orientation: | Flag |
| Number of Positions: | 1 |
| Housing Color: | Natural |
| Mounting Style: | Cable Mount (Free-Hanging) |
| Insulated: | No |
| Product Type: | Terminal Housing |
| Housing Type: | Receptacle |
| SKU: | AMP368601-1 |
368601-1
| Heilind Number: | AMP368601-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 368601-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with our POSITIVE LOCK EX 187 HOUSING REC. Crafted from durable nylon in a natural hue, this receptacle housing ensures secure and efficient performance. Featuring a flag orientation and cable mount design, it's perfect for streamlined installations. With RoHS compliance, you can trust in its environmental responsibility. Ideal for a variety of applications, this terminal housing is a reliable choice for your connectivity needs. Upgrade your setup with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 175019-1 | ![]() |


