36880

Heilind Number:AMP36880
Manufacturer:TE Connectivity
Manufacturer Number:36880
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,SOLIS SPD 16-14 8

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 36880
Connector Type:Spade Tongue
Stud Size:#8, M4
Orientation:Straight
Operating Temperature Range:170 °C, 338 °F
Wire Size:14 - 16 AWG, 1.04 - 2.62 mm², 2050 - 5180 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP36880

Detailed Description

Optimize your electrical connections with our Solis SPD 16-14 8 terminal. Designed for seamless integration, this connector features a spade tongue and #8 stud size for efficient installation. Its straight orientation and high operating temperature range of 170°C (338°F) ensure reliable performance in demanding environments. Suitable for 14-16 AWG wires, this terminal accommodates a wide range of applications. With a closed barrel design and straight terminal angle, it offers secure and stable connectivity. RoHS compliant and part of our Rings & Spades product line, it meets international standards for sustainability and quality. Trust in the durability and effectiveness of this terminal for all your connectivity needs.