| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 36921 |
| Connector Type: | Ring Tongue |
| Stud Size: | 1/4, M6 |
| Orientation: | Offset |
| Operating Temperature Range: | 170 °C, 338 °F |
| Wire Size: | 0 AWG, 119500 - 150500 CMA, 67 - 70 mm² |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP36921 |
36921
Specifications
Detailed Description
Upgrade your electrical connections with our high-performance SOLIS R 2/0 1/4 Terminal. Designed for secure and efficient power transmission, this connector features a sturdy Ring Tongue construction with a 1/4 stud size. With an Offset orientation and straight terminal angle, it ensures easy installation in various applications. Engineered for durability, it boasts a closed barrel type and operates flawlessly in temperatures up to 170°C (338°F). Suitable for 0 AWG wires, it accommodates a wide range of wire sizes from 119500 to 150500 CMA or 67 to 70 mm². RoHS compliant and offering uncompromising quality, this terminal is a must-have for any project requiring reliable connections.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1490413-6 | TE Connectivity 36921 Application Tooling | ![]() |
| TE Connectivity 1490414-3 | TE Connectivity 36921 Application Tooling | ![]() |
| TE Connectivity 45439 | TE Connectivity 36921 Application Tooling | ![]() |
| TE Connectivity 48131 | TE Connectivity 36921 Application Tooling | ![]() |
| TE Connectivity 48133 | TE Connectivity 36921 Application Tooling | ![]() |
| TE Connectivity 600850 | TE Connectivity 36921 Application Tooling | ![]() |


