36922-1

Heilind Number:AMP36922-1
Manufacturer:TE Connectivity
Manufacturer Number:36922-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERM,SOLIS R 2/0 5/16 90DEG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 36922-1
Connector Type:Ring Tongue
Stud Size:5/16, M8
Orientation:Offset
Operating Temperature Range:170 °C, 338 °F
Wire Size:0 AWG, 119500 - 150500 CMA, 60.6 - 76.3 mm²
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:90°
SKU:AMP36922-1

Detailed Description

Enhance your electrical connections with the TERM Solis R 2/0 5/16 90-Degree Ring Tongue Terminal. Designed for optimal performance, this connector features a stud size of M8 (5/16) and an offset orientation, ensuring a secure fit in various applications. With an operating temperature range of up to 170°C (338°F), it guarantees reliable conductivity even in high-temperature environments. Suitable for 0 AWG wires with a CMA range of 119500-150500 and a cross-sectional area of 60.6-76.3 mm², it offers versatility in wiring setups. The closed barrel design provides added protection, while the 90-degree terminal angle allows for convenient installation. RoHS compliant and part of our premium Rings & Spades collection, this terminal is a must-have for professional electrical work. Upgrade your connectivity solutions today.