36935

Heilind Number:AMP36935
Manufacturer:TE Connectivity
Manufacturer Number:36935
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,SOLIS R 4/0 5/8

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 36935
Connector Type:Ring Tongue
Stud Size:5/8, M16
Orientation:Straight
Operating Temperature Range:170 °C, 338 °F
Wire Size:0 AWG, 190000 - 231100 CMA, 96.3 - 117 mm²
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP36935

Detailed Description

Enhance your electrical connections with our TERMINAL, perfect for heavy-duty applications. This SOLIS R 4/0 5/8 connector features a Ring Tongue design, ensuring secure and reliable contact. With a stud size of 5/8 (M16) and straight orientation, it's ideal for various installations. Operating smoothly in temperatures up to 170°C (338°F), this terminal accommodates 0 AWG wires, ranging from 190,000 to 231,100 CMA (96.3 - 117 mm²). Its closed barrel offers added protection, while its RoHS compliance underscores our commitment to environmental responsibility. Whether you're working on industrial machinery or automotive systems, this terminal, part of our Rings & Spades collection, guarantees performance and durability. Upgrade your connectivity solutions today.