| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 36946-2 |
| Contact Plating: | Tin/Lead |
| Wire Size: | 0 AWG, 41 - 60 mm², 83700 - 119500 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Splices |
| Product Type: | Splice |
| SKU: | AMP36946-2 |
36946-2
Specifications
Detailed Description
Introducing SOLIS, a top-of-the-line crimp splice designed for superior performance. With a 60/40 tin-lead contact plating, this splice ensures optimal conductivity and durability. Suitable for 1/0 AWG wire sizes, it accommodates a wide range of applications with ease. Featuring a closed barrel design, it guarantees secure connections every time. While non-insulated, its reliable construction makes it a must-have for any wiring project. Trust in SOLIS for seamless splicing solutions that meet your needs.

