36954

Heilind Number:AMP36954
Manufacturer:TE Connectivity
Manufacturer Number:36954
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PIDG SLTD 22-16COMM 22-18MIL 8

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 36954
Series:PIDG
Connector Type:Slotted Ring Tongue
Voltage:300 V
Stud Size:#8, M4
Orientation:Straight
Operating Temperature Range:105 °C, 221 °F
Wire Size:22 - 16 AWG, .26 - 1.65 mm², 509 - 3260 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP36954

Detailed Description

Enhance your electrical connections with our PIDG Slotted Ring Tongue terminals. Designed for optimal performance, these connectors feature a closed barrel and insulation for secure and reliable wire termination. With straight orientation and #8 stud size compatibility, they offer convenience and versatility in various applications. Operating at temperatures up to 221°F (105°C) and with a voltage rating of 300V, they ensure durability and safety. Suitable for wire sizes ranging from 22-16 AWG, these terminals cater to a wide range of needs. RoHS compliant and meticulously crafted, they guarantee quality and compliance. Elevate your connectivity solutions with our Rings & Spades terminals, perfect for professionals and DIY enthusiasts alike.