| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 36958 |
| Contact Plating: | Tin |
| Wire Size: | 0 AWG, 119500 - 150500 CMA, 67 - 70 mm² |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Splices |
| Product Type: | Splice |
| SKU: | AMP36958 |
36958
Specifications
Detailed Description
Easily and securely join 2/0 gauge wires with our Solis Butt Splice. Featuring a durable tin contact plating, this splice is designed for optimal conductivity and longevity. With a wire size ranging from 119500 to 150500 CMA (67-70 mm²), it accommodates heavy-duty applications with ease. The closed barrel type ensures a tight and reliable connection, while its non-insulated design allows for convenient installation. Rest assured, this product complies with RoHS standards, making it a safe and environmentally friendly choice for your connectivity needs. Perfect for a variety of industrial and commercial applications, our Solis Butt Splice guarantees efficient and seamless wire joining.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1490413-6 | TE Connectivity 36958 Application Tooling | ![]() |
| TE Connectivity 1490414-3 | TE Connectivity 36958 Application Tooling | ![]() |
| TE Connectivity 45439 | TE Connectivity 36958 Application Tooling | ![]() |
| TE Connectivity 48131 | TE Connectivity 36958 Application Tooling | ![]() |
| TE Connectivity 48133 | TE Connectivity 36958 Application Tooling | ![]() |
| TE Connectivity 600850 | TE Connectivity 36958 Application Tooling | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/11/2016 | P-16-012579 - UPDATE TO PCN P-16-012527. To ensure a smooth and stable transition from SWDC to EPDC, TE will be delaying the transition from the current Santa Teresa, NM DC (SWDC) to the new El Paso, TX DC (EPDC), originally scheduled to implement February 8th - 15th, is now scheduled to implement April 11th - 15th. This delay will allow extended testing on all SAP systems and procedures to ensure a seamless transition into the new warehouse. As we migrate the product and go-live on the new SAP WM software, it is critical to ensure this testing and training is fully incorporated into the systems and operational processes in the new El Paso warehouse. Based on the revised timing of transition, both Customer Shipments and Supplier Deliveries will continue to process from the Santa Teresa, NM location: Address: 101 Lindbergh, Santa Teresa, NM 88008, DUNS Code: 036967748. See attached Customer Letter. | Download | |||
| 02/15/2016 | P-16-012527 - Location Change. TE has established a new Distribution Center in El Paso, TX to support our South-West Customers. The transition to El Paso will take place during the weekend of February 13th - 14th. | Download | |||


