| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 36959 |
| Contact Plating: | Tin |
| Wire Size: | 0 AWG, 150500 - 190000 CMA, 80 - 95 mm² |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Splices |
| Product Type: | Splice |
| SKU: | AMP36959 |
36959
Specifications
Detailed Description
Efficiently splice together 3/0 wires with our Solis Butt Splice. With a durable closed barrel design and a secure tin contact plating, this splice ensures a reliable connection for 0 AWG wires ranging from 150500 to 190000 CMA or 80 to 95 mm². Perfect for heavy-duty applications, it guarantees optimal performance and compliance with RoHS standards. Trust in the quality of our splice for seamless wire connectivity.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1490413-7 | ![]() | |
| TE Connectivity 1490414-3 | ![]() | |
| TE Connectivity 48131 | ![]() | |
| TE Connectivity 48134 | ![]() | |
| TE Connectivity 600850 | ![]() |


