| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 36960 |
| Contact Plating: | Tin |
| Wire Size: | 0 AWG, 125 mm², 190000 - 231100 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Splices |
| Product Type: | Splice |
| SKU: | AMP36960 |
36960
Specifications
Detailed Description
Harness the power of connectivity with our Solis Butt Splice, designed for seamless 4/0 wire transitions. Crafted with precision, this splice features a closed barrel and durable tin plating, ensuring secure and efficient connections. Suitable for wire sizes ranging from 0 AWG to 125 mm², it accommodates a wide range of applications with ease. RoHS compliant and meticulously engineered, this splice guarantees both performance and environmental responsibility. Elevate your wiring projects with this essential connector, a reliable solution for professionals and DIY enthusiasts alike.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 205090-1 | HD 20 SOCKET CONTACT | ![]() |
| TE Connectivity 34123 | TERMINAL,SOLIS R 16-14 10 | ![]() |
| TE Connectivity 91067-2 | INSERTION/EXTRACTION TOOL | ![]() |


